Site: Industry
Currency: GBP    
Mean Well MDR-40-24 24V / 40.8W Mini Din Rail PSU

Mean Well MDR-40-24 24V / 40.8W Mini Din Rail PSU

Mean Well
Standard range
Order Code:

85-5656

Brand: Mean Well MPN: MDR-40-24
Qty Unit Price (Ex VAT)
1+ £20.28
5+ £19.45
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

Single output industrial power supply unit from the Mean Well MDR series, suitable for DIN rail mounting.


  • Output voltage 24V DC
  • Output current 1.7A
  • Rated power 40.8W
  • Universal AC input
  • LED indicator for power on
  • Cooling by free air convection
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part MDR-40-24
Input Voltage 85 to 264V
No. of outputs 1
Output Current 1.7A
Output Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C