Site: Industry
Currency: GBP    
Mean Well IRM-03-12 12V / 3W AC/DC Mini Encapsulated PSU

Mean Well IRM-03-12 12V / 3W AC/DC Mini Encapsulated PSU

Mean Well
Standard range
Order Code:

85-6204

Brand: Mean Well MPN: IRM-03-12
Qty Unit Price (Ex VAT)
1+ £5.97
5+ £5.88
Price per unit Ex VAT
4 in stock, despatched same dayAdditional 5 due on 08/04/2025

Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 12V
  • Output current 250mA
  • Rated power 3W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 37 x 24 x 15mm
  • 3 year warranty
  • Manufacturer's part IRM-03-12
Dimensions 37 x 24 x 15mm
Efficiency 78%
Input Voltage (AC) 85 to 305V
Isolation Voltage (AC) 3000V
Output Current 330mA
Output Power 3W
Output Voltage (DC) 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C