LOCTITE SF 7386 is a transparent, yellow to light amber liquid activator designed to initiate the cure of toughened acrylic adhesives. The fixture time and cure speed depend on the adhesive used, the substrate bonded, surface cleanliness and whether one or two-surface activation is used.
- Supplied in 500ml container
- Manufacturer's part 142475
Type | Activator |
Colour | Yellow |
Dispensing Method | Dispenser |
Volume | 500ml |
---|
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 05/04/2025
To use this facility please Sign In.
Sign In