Draper 63480 50m x 48mm Masking Tape Roll

Draper 63480 50m x 48mm Masking Tape Roll

Draper
Extended range
Order Code:

91-1587

Brand: Draper MPN: 63480 EAN-13: 5010559634804
  • Quickly find another product in this range by Width:

    24mm 48mm
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit Ex VAT
Available to back orderBack order, lead time 7 days

This masking tape is easy to tear and can be easily re-positioned, making it ideal for decorating, drilling and spraying.


  • Tape width 48mm
  • Reel length 50m
  • Clean peel up to 3 hours after use
  • Draper type 63480
Type General purpose
Colour Beige
Length 50m
Width 48mm

Order Code: 87-1928

MPN: 00554850ULRP

Ultratape
Standard range
Price per unit Ex VAT
1+ 6+
£1.78
£1.29
£1.70
£1.28
9 in stock, despatched same dayAdditional 48 due on 29/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C