Draper 63481 50m x 24mm Masking Tape Roll

Draper 63481 50m x 24mm Masking Tape Roll

Draper
Standard range
Order Code:

91-1588

Brand: Draper MPN: 63481 EAN-13: 5010559634811
  • Quickly find another product in this range by Width:

    24mm 48mm
Qty Unit Price (Ex VAT)
1+ £3.85
Price per unit Ex VAT
6 in stock, despatched same dayFurther 43 despatched in 3 working days

This masking tape is easy to tear and can be easily re-positioned, making it ideal for decorating, drilling and spraying.


  • Tape width 24mm
  • Reel length 50m
  • Clean peel up to 3 hours after use
  • Draper type 63481
Type General purpose
Colour Beige
Length 50m
Width 24mm

Order Code: 87-1927

MPN: 00552450ULRP

Ultratape
Standard range
Price per unit Ex VAT
1+ 9+
£1.77 £1.65
337 in stock, despatched same dayAdditional 72 due on 29/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C