Site: Industry
Currency: GBP    
Adafruit 3015 PiGRRL 2.0 Custom Gamepad PCB Only

Adafruit 3015 PiGRRL 2.0 Custom Gamepad PCB Only

Adafruit
Order Code:

73-5249

Brand: Adafruit MPN: 3015

Discontinued


The Adafruit PiGRRL 2.0 Custom Gamepad PCB powers up your PiGRRL build by removing the need for point to point wiring for the buttons and switches. The board needs a 40-pin header cable to connect all the GPIO signals, 2 x wires for the power and 4 x wires for the left and right shoulder buttons. That's all the wiring you need to connect 12 x switches! As you'll see from the tutorial there's still quite a bit to do, but the Gamepad PCB takes away a lot of tedious soldering.

New to the PiGRRL? The Raspberry Pi is a tiny Linux computer which can run a number of emulators of classic game systems such as the 8-bit NES and MAME. These have proved so popular that there's a complete distribution aimed at retro gaming, and that's the RetroPie project. If you can think of an 8-bit game, the chances are that it will run on the Raspberry Pi. The PiGRRL project brings these great old games, with their blocky graphics and plinky 8-bit 'music' into a small, hand-held, battery powered, full colour console. Retro games are always a big hit with kids and adults so bring some more retro into your life and build a PiGRRL.

Supplied as a bare PCB, you will need to source the rest of the components required to build a working PiGRRL. Adafruit supply a free and very detailed tutorial to guide you through the whole process of building your very own hand-held retro gaming console.


  • Mounts 10 x tact switches
  • Get a head start on your PiGRRL game console build
  • Dimensions 85 x 48 x 1.6mm (3.35 x 1.9 x 0.06in.)
  • Adafruit part no.: 3015

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Game console

Order Code: 50-8045

MPN: 10120516

BKL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+
£1.07 £1.03 £0.913 £0.837
10 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 78-0620

MPN: DTS-61N-V

Diptronics PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+
£0.091 £0.077 £0.067
3,126 in stock, despatched same dayAdditional 21,000 due on 11/07/2025

Order Code: 78-0622

MPN: DTS-63N-V

Diptronics PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+ 1000+
£0.186 £0.156 £0.143 £0.131
850 in stock, despatched same dayAdditional 5,350 due on 12/08/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C