Site: Industry
Currency: GBP    
Affix Push Rivets - Pack Of 100

Affix Push Rivets - Pack Of 100

Affix
Standard range
Order Code:

33-2054

Brand: Affix MPN: SR-0313
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.58
10+ £15.05
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 9 months

Nylon push rivets from Affix with a square cross-section, secured in place in a circular hole by its serrations.


  • Size 3.2 x 14.9mm
  • Head diameter 6.3mm
  • Nylon 6.6
  • Supplied in packs of 100
Type Pine tree clip
Hole diameter 3.2mm
Material Nylon 66

Order Code: 52-4354

MPN: 524354

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 50+ 100+ 250+
£11.61 £10.25 £9.37 £8.55 £7.77 £7.28
52 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C