Site: Industry
Currency: GBP    
Optimas 0666011 Pine Tree Clip 5mm Hole Pack 25

Optimas 0666011 Pine Tree Clip 5mm Hole Pack 25

Optimas
Standard range
Order Code:

33-2155

Brand: Optimas MPN: 0666011
Qty Unit Price (Ex VAT)
1+ £2.47
10+ £2.29
Price per unit Ex VAT
83 in stock, despatched same day

Economic push-type self-centring reusable black finned clip fasteners, with uniform, consistent insertion and extraction forces.


  • G head form
  • Hole size 5mm
  • Suitable for panel thickness 1.6 to 6.4mm
  • Head size10 x 1.02mm
  • Quick and simple to install
  • Provides fast, secure panel attachment while eliminating costly nuts, bolts and lock-washers
  • Holds wood, particle board, metal, solid or foam plastic and rubber panels
  • Can be used in threaded or non-threaded holes in through-hole or blind-hole applications
  • Non-corrosive, non-conductive and lightweight
  • Manufactured from nylon 66
  • Supplied in packs of 25
Type Pine tree clip
Hole diameter 5mm
Material Nylon 66
Panel Thickness 1.6 to 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C