Economic push-type self-centring reusable black finned clip fasteners, with uniform, consistent insertion and extraction forces.
- H head form
- Hole size 3mm
- Suitable for panel thickness 1.75 to 5mm
- Head size 5.49 x 1.52mm
- Quick and simple to install
- Provides fast, secure panel attachment while eliminating costly nuts, bolts and lock-washers
- Holds wood, particle board, metal, solid or foam plastic and rubber panels
- Can be used in threaded or non-threaded holes in through-hole or blind-hole applications
- Non-corrosive, non-conductive and lightweight
- Manufactured from nylon 66
- Supplied in packs of 25
Type | Pine tree clip |
Hole diameter | 3 |
Material | Nylon 66 |
Panel Thickness | 1.75 to 5mm |
---|
To use this facility please Sign In.
Sign In