Coarse threaded slotted countersunk machine screws from Affix, manufactured to BS4183.
- Thread size M3
- Length 20mm
- Bright zinc-plated finish
- Steel grade 4.8
- Supplied in packs of 100
Type | Machine screw |
Thread Size | M3 |
Thread Length | 20mm |
Screw Head Style | Countersunk head |
Driver Type | Slot |
Fastener Material | Steel |
Lifetime Warranty | No |
---|
Order Code: 33-7063
MPN: 337063
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£2.99 |
£2.55 |
£2.20 |
6 in stock, despatched same day
Order Code: 33-1760
MPN: 33-1760
69 in stock, despatched same dayContact us for additional stock