Aim-TTi MX100T Triple Output Bench PSU 315W 35V/3A(x3)

Aim-TTi MX100T Triple Output Bench PSU 315W 35V/3A(x3)

Aim-TTi
Extended range
Order Code:

85-4890

Brand: Aim-TTi MPN: MX100T EAN-13: 5060584590958
Qty Was Unit Price (Ex VAT)
1+ £814.05   £805.91
Price per unit Ex VAT
Available to back orderBack-order availability date - 02/05/2025

This 315W versatile, high performance triple output DC power supply has the features and performance that make it ideal for professional use in the laboratory, workshop, classroom, etc.

The three fully functional outputs have fully variable voltage and current and can operate in constant voltage or constant current modes. Each output is supported by simultaneous high resolution LCD metering, switchable remote sensing, and individual or combined output On/Off with programmable sequencing. To give the PSU more flexibility for different applications, each output is multirange to give the choice of higher voltage or higher current. For tasks where higher power is required, two of the outputs may be combined internally to provide twice the power from a single output.

The PSU has intuitive, easy to use controls and clear readouts, making it easy to operate. There are comprehensive setting memories, with 50x per output plus 50 linked memories and all outputs have variable OCP and OVP trips.


  • Three full performance output
  • Multiple voltage/current ranges
  • High resolution LCD meters
  • Selectable voltage tracking
  • Numeric or spin-wheel control
  • 3U ½ Rack case for bench or rack mounting
  • Low output noise and ripple
  • Model no. MX100T

Not recommended for use as a battery charger.


Number of Outputs 3
Output Current Max. 6A
Output Current Min. 1mA
Output Voltage Max. 70V
Output Voltage Min. 0V
Power Rating 315W
Supply Voltage Range 110 to 240V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C