Easter opening times here
Amphenol VN01 025 0001 101 Crimp Pin for C16-3 Series

Amphenol VN01 025 0001 101 Crimp Pin for C16-3 Series

Amphenol
Standard range
Order Code:

50-7279

Brand: Amphenol MPN: VN01 025 0001 101 EAN-13: 2050000656354
Qty Unit Price (Ex VAT)
10+ £0.290
Price per unit Ex VAT
Order in multiples of 10
101 in stock, despatched in 4 working days

Crimp contacts for the Amphenol C16-3 series circular connectors.
  • Compatible with: Series C16-3
  • Connection: Crimp
  • Nominal voltage: 250V
  • Nominal current: 10A
  • Cross section: 0.5 -1.5mm²
  • Manufacturer part No.: VN01 025 0001 101
  • Sold singly

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C