Easter opening times here
Analog Devices OP400GPZ Quad Low Power OP Amp

Analog Devices OP400GPZ Quad Low Power OP Amp

Analog Devices
Order Code:

82-0277

Brand: Analog Devices MPN: OP400GPZ

Discontinued


This is the Analog Devices OP400GPZ quad, low-power op amp. Ideal choice for applications requiring multiple precision operational amplifiers and where low power consumption is critical.


  • Operational amplifier
  • Low offset
  • Low power type
  • Quad amplifiers
  • 500kHz bandwidth
  • 0.15V/us slew rate
  • 80uVDC input offset voltage
  • 7000V/mV gain
  • 135dB CMRR
  • 3 to 18VDC supply voltage
  • 0°C to +70°C
  • DIL-14 case
  • Low input offset voltage
  • Low offset voltage drift
  • Low supply current
  • High open-loop gain
  • Input bias current
  • Low noise voltage density
  • Stable with large capacitive loads

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Bandwidth 500kHz
Gain 7000V/mV
Number of Amplifiers 4
Op Amp Type OP400GPZ
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 3 to 18V

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
399 in stock, despatched same dayAdditional 450 due on 27/08/2025

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
169 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C