Quickly find another product in this range by Factory colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.22 |
Type | Current Cable extension |
---|---|
Cable length | 3.00m |
Cable standard | H05VV-F 3G 1,5 mm² |
Cable use | Current |
Connector version | angled on one side |
Factory colour | White |
IP rating | IP20 |
Nominal current | 16A |
Operating voltage | 230V |
Type A | PG right-angle plug |
Type B | PG connector |
Used at | Indoors |
Version | Cable extension |
To use this facility please Sign In.
Sign In