Easter opening times here
as - Schwabe 60495 MIXO Adapter CEE 400V 16A Plug+Earth Contact Socket

as - Schwabe 60495 MIXO Adapter CEE 400V 16A Plug+Earth Contact Socket

AS Schawabe
Standard range
Order Code:

01-3013

Brand: AS Schawabe MPN: 60495
Qty Unit Price (Ex VAT)
1+ £20.63
Price per unit Ex VAT
8 in stock, despatched in 4 working days

as - Schwabe produces the 60495 CEE adapter, a high voltage socket designed for 16 A and 400 V applications. This robust adapter allows safe and efficient connections for industrial and commercial environments. Typical uses include powering heavy machinery and equipment that require a reliable electrical outlet.
Type CEE adapter
Dim (L x W x H) 12 x 7 x 7 cm
Height 7cm
IP rating IP44
Length 12cm
No. of PG sockets 1
Nominal current 16A
Nominal current - rounded value 16A
Nominal voltage 400V
Number of pins 5
Power 11kW
Standards Tested according to DIN VDE 0620-1, IEC 60309, RN-F tested according to DIN VDE 0282-4
Type A CEE plug (5-pin, 16 A)
Type B PG socket
Width 7cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C