The as - Schwabe CEE power distributor Stromverteiler STECKY 2 400V CEE 60506 400 V 32 A is designed for high voltage applications. This power distributor features a CEE configuration and can handle up to 32 amps. It is typically used in industrial settings where reliable power distribution is crucial.
Type | CEE power distributor |
Cable length | 4.00m |
Cable standard | H07RN-F 5G 2,5 mm² |
Dim | (L x W x H) 25 x 22 x 36 cm |
Height | 36cm |
Inputs | CEE plug, 32 A, 5-pin |
IP rating | IP44 |
Length | 25cm |
No. of CEE connectors | 2 |
No. of PG sockets | 4 |
Nominal input current | 32A |
Nominal input voltage | 400V |
Nominal output voltage | 400V |
Number of pins | 5 |
Outputs | 1 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 4 outlets 16 A (230 V) |
Protection | 2 LS-SWITCH C 16 A 1-pole; 1 LS-SWITCH C 16 A 3-pin |
Standards | Tested according to DIN VDE 0620-1, ICE 60309, EN 60439-4, DIN VDE 0282-4 |
Type A | CEE plug (5-pin, 32 A) |
Width | 22cm |
---|
To use this facility please Sign In.
Sign In