The as - Schwabe 61031 current cable extension is a durable 10.00 m black cable designed for high-current applications. It features a 32 A capacity with H07RN-F 5G 6 mm² specifications, ensuring robust performance. Ideal for industrial and construction environments, the cable provides reliable power extension solutions.
Type | Current Cable extension |
Cable length | 10.00m |
Cable standard | H07RN-F 5G 6 mm² |
Cable use | Current |
Connector version | straight |
Factory colour | Black |
IP rating | IP44 |
Nominal current | 32A |
Operating voltage | 400V |
Outlets | 1 |
Type A | CEE plug (5-pin, 32 A) |
Type B | CEE connector (5-pin, 32 A) |
Used at | Outdoors |
Version | Cable extension |
---|
To use this facility please Sign In.
Sign In