as - Schwabe manufactures the CEE plug 61462, a 16 A, 230 V high-voltage socket known for its reliability. This plug is durable and designed for effective electrical connections in industrial and construction environments. It is suitable for use in both temporary and permanent installations requiring secure and stable power supply.
Type | CEE plug |
Factory colour | Black |
IP rating | IP44 |
Nominal current | 16A |
Nominal current - rounded value | 16A |
Nominal voltage | 230V |
Number of pins | 3 |
Standards | Tested according to IEC 60309 |
---|
To use this facility please Sign In.
Sign In