Site: Industry
Currency: GBP    
Assmann A-BM64ABR DIN 41612 Connector Male THT 64-way 2.54mm Pitch Style B

Assmann A-BM64ABR DIN 41612 Connector Male THT 64-way 2.54mm Pitch Style B

Assmann WSW
Standard range
Order Code:

50-5062

Brand: Assmann WSW MPN: A-BM64ABR EAN-13: 2050000250484
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit Ex VAT
21 in Stock, despatched in 4 days

Assmann WSW A-B M 64AB R DIN 41612 male connector style B THT 64-way 2.54mm pitch. Current rating 2A 3.00mm right angle pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: Centronics Connector
  • Style: Female
  • contact type: Solder-cup
  • Pin count: 36
  • Spacing (mm): 2.16
  • Current rating: 1A
  • Contact length: 3.80mm
  • Contact direction: straight
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Plating Gold/tin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C