Binder 99 1492 812 12 Female 6-8mm 12 Pin Shielded with Solder Terminal

Image Representative of Range

Binder 99 1492 812 12 Female 6-8mm 12 Pin Shielded with Solder Terminal

Binder
Standard range
Order Code:

55-0873

Brand: Binder MPN: 99 1492 812 12 EAN-13: 2050001661012
Qty Was Unit Price (Ex VAT)
1+ £29.75   £24.51
10+    £24.38
Price per unit Ex VAT
19 in stock, despatched in 4 working days

A shielded female 12-pin IP67 black and silver sensor cable mount M12 screw connector with a 6 to 8mm outlet and solder termination.
  • Number of poles: 12
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 6 - 8 mm
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 30 V
  • Rated impulse voltage: 500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: zinc diecasting, nickel plated
Cable Diameter 6 to 8mm
Contact material CuSn
Contact Plating Gold
Current Rating 2A
Gender Female
IP rating IP67
Number of Ways 12
Termination Method Solder
Voltage Rating (AC) 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C