BKL 10120202 Male Header 2.54mm Pitch Straight 1 x 8-pole 6.8mm Pins

Image Representative of Range

BKL 10120202 Male Header 2.54mm Pitch Straight 1 x 8-pole 6.8mm Pins

BKL
Standard range
Order Code:

54-5066

Brand: BKL MPN: 10120202
Qty Unit Price (Ex VAT)
10+ £0.359
50+ £0.314
Price per unit Ex VAT
Order in multiples of 5
188 in stock, despatched in 4 working days

BKL Electronics 10120202 For vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 12.6mm
  • Dimensions, length: 20.32mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120202
  • Nominal current: 3A
Pitch 2.54mm
Connection Through hole
Number of pins 8
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C