Easter opening times here
BKL Male Header Single Row 2.54mm Pitch Straight 3 to 50-pole

BKL Male Header Single Row 2.54mm Pitch Straight 3 to 50-pole

BKL Brand: BKL

BKL Electronics single row male headers for vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths. Available in 1 x 3 up to 1 x 50 pin configurations with 2.54mm pitch and a choice of 5.8 or 6.8mm long pins.

  • Single row male header
  • 1 x 3 up to 1 x 50
  • 5.8 or 6.8mm pin length
  • Grid pitch: 2.54mm
  • Gold-plated
  • Max. contact resistance 20mΩ
  • Nominal current 3A


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C