Site: Industry
Currency: GBP    
Black+Decker X22013 Jigsaw Blades Metal 70mm - Pack Of 3

Black+Decker X22013 Jigsaw Blades Metal 70mm - Pack Of 3

Black+Decker
Order Code:

84-8947

Brand: Black+Decker MPN: X22013 EAN-13: 5011402316427

Discontinued


These jigsaw blades from Black+Decker will provide a fine finish when cutting most metals, including sheet metal.


  • Shank type: U
  • Length 70mm
  • Depth of cut 0.2 to 1mm
  • Supplied in packs of 3
  • Manufacturer's part X22013
Type Blade
Blade Material N/A
Cutting Length 1mm
Overall Length 70mm
Shank Type U
Tooth Pitch N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C