Site: Industry
Currency: GBP    
SCI W-70B Rubber Boot for Standard Toggle Switches

SCI W-70B Rubber Boot for Standard Toggle Switches

SCI
Standard range
Order Code:

75-0182

Brand: SCI MPN: W-70B
Qty Unit Price (Ex VAT)
5+ £0.681
25+ £0.669
100+ £0.426
Price per unit Ex VAT
Order in multiples of 5
2,795 in stock, despatched same dayAdditional quantity lead time 9 months

A flexible cover boot for standard size toggle switches, giving protection against dirt and liquid ingress.


  • Boot has a rubberised actuator cover with a plastic knurled skirt containing a brass nut with thread to suit standard toggle switches
  • Supplied complete with mounting washer
  • Height above panel when mounted: approx. 5mm
  • Skirt diameter 20mm
  • SCI type W-70B
Type Lever caps
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type None
Max. Current N/A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, April 28, 2012 | Question by: Rapid Customer | Product code: 75-0182
Q. Does this product fit 75-0125, as it isn't made clear?
A. Hi, this boot rubber is intended for use with SCI standard size toggles switches – 75-0185 would be appropriate.
Monday, February 20, 2012 | Question by: Rapid Customer | Product code: 75-0182
Q. A little difficult to work out just which product this is intended to be used with. I assume based on part numbers that it's suitable for use with the 75-0185?
A. Hi Lester, thanks for your question. This is intended for use with SCI standard size toggles switches – 75-0185 would be appropriate.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C