The BOPLA Bocube B 141306 PC-V0-G-7035 is an outdoor casing made of polycarbonate V0 material, featuring a grey-white colour in RAL 7035. It provides excellent protection for electronics, ideal for industrial and terminal housing applications. This robust plastic housing is designed for durability and reliable performance in various environmental conditions.
Material | Polycarbonate V0 |
Dim | (L x W x H) 125 x 151 x 60 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 60mm |
Inside height | 52mm |
Inside width | 118.4mm |
Internal depth | 114.4mm |
Length | 125mm |
Misc Attribute | Bocube B 141306 PC-V0-G-7035 |
RoHS-compliant | Yes |
Type | Outdoor casing |
Width | 151mm |
---|
To use this facility please Sign In.
Sign In