Bourns 3386P-1-502LF 5k 3386p 1 Turn Cermet Trimmer Pot

Bourns 3386P-1-502LF 5k 3386p 1 Turn Cermet Trimmer Pot

Bourns
Standard range
Order Code:

68-0525

Brand: Bourns MPN: 3386P-1-502LF
Qty Unit Price (Ex VAT)
50+ £0.978
100+ £0.772
Price per unit Ex VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/04/2025

Fully enclosed 5k 3/8in 10% 0.5W single turn cermet potentiometer, sealed to withstand industrial cleaning solvents with moulded PCB stand offs.


  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
  • Top adjust style
  • Through-hole mount
  • Bourns 3386P series
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 5kΩ
Tolerance 10%

Order Code: 68-0020

MPN: TSR-3386P-502R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+ 100+
£0.615 £0.478 £0.372
1,815 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C