C.K RedLine VDE Rated Side Cutters

C.K RedLine VDE Rated Side Cutters

CK Tools Brand: CK Tools

A range of VDE rated side cutters from the CK RedLine range.

  • Available in a range of lengths
  • The 160mm cutters are available with or without wire-stripping notches
  • Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety
  • Induction hardened jaws for outstanding long term performance
  • Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
  • Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • VDE approved - individually tested to 10,000V for safe live working up to 1000V
  • Conforms to IEC 60900:2004
  • Approved and independently audited by the German VDE institute
  • CK RedLine VDE range
CK type431018431017431019431005
Length140mm160mm160mm180mm
Stripping groovesNoNoYesNo
Capacity hard wire1.4mm2.0mm2.0mm2.5mm
Capacity medium wire1.9mm2.8mm2.8mm3.0mm
Capacity soft wire>4.0mm>4.0mm>4.0mm>4.0mm
Order code93-351585-968093-018293-0170


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C