Site: Industry
Currency: GBP    
CK Tools 431019 RedLine VDE Side Cutters With Wire Stripping Notches 160mm

CK Tools 431019 RedLine VDE Side Cutters With Wire Stripping Notches 160mm

CK Tools
Standard range
Order Code:

93-0182

Brand: CK Tools MPN: 431019 EAN-13: 5013969310191
Qty Unit Price (Ex VAT)
1+ £35.64
Price per unit Ex VAT
30 in Stock, despatched in 3 days

Premium quality 160mm VDE safety side cutters from the CK Tools RedLine range. The cutters incorporate wire stripping notches in the blade for effortless and damage-free stripping of 1.5 and 2.5mm² wires.


  • Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety
  • Induction hardened jaws for outstanding long term performance
  • Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
  • Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • VDE approved - individually tested to 10,000V for safe live working up to 1000V
  • Conforms to IEC 60900:2004
  • Approved and independently audited by the German VDE institute
  • Overall length 160mm
  • CK type 431019
Type Side Cutters
For Use With Hard, medium, soft wire
Length 160mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C