Site: Industry
Currency: GBP    
Cable Power Thinwire-5m 5m Thin Wire HDMI

Cable Power Thinwire-5m 5m Thin Wire HDMI

Cable Power
Order Code:

19-9312

Brand: Cable Power MPN: Thinwire-5m

Discontinued


Small in stature, but big in performance, this 5m ThinWire from Cable Power is an ultra-slim HDMI cable designed to make installation easy. Using the latest technology, ThinWire HDMI cable has a connector more than 50 per cent shorter than standard cables so allows superslim TVs and other slimline displays to sit flush to a wall. Despite being half the normal size, ThinWire HDMI cable doesn't make any concessions to quality achieving the highest levels of reliability.


  • Connector head measures just 18 x 16 x 8mm allowing quick and convenient installation
  • Ideal for installation in tight spaces and where cables need to be routed round corners
  • Supports most HDMI devices including 3D technology
  • Supports high-speed Ethernet connection
  • Supports ARC and 4K resolutions for HDMI display screens
  • Gold contacts
Type HDMI lead
Colour Black
Connector A HDMI male
Connector B HDMI male
Length 5m
Number of A Connectors 1
Number of B Connectors 1
Version High speed with Ethernet

Order Code: 16-1362

MPN: CDLHD-305

TruConnect
Standard range
Price per unit Ex VAT
1+ 10+
£11.90 £10.70
10 in stock, despatched same dayContact us for additional stock

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C