Site: Industry
Currency: GBP    
CamdenBoss CTB92HE/13A 13 Way 10A Terminal Block Free Plug 3.81mm Pitch

Image Representative of Range

CamdenBoss CTB92HE/13A 13 Way 10A Terminal Block Free Plug 3.81mm Pitch

CamdenBoss
Extended range
Order Code:

21-4905

Brand: CamdenBoss MPN: CTB92HE/13
Qty Unit Price (Ex VAT)
500+ £6.61
Price per unit Ex VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

Female rising clamp terminal block from the CamdenBoss CTB92HE Series with horizontal body style, free plug type, 13 poles, 3.81mm pitch.


  • 10A current rating, 200V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • M2 steel captive screws
  • Guided pin alignment
  • Manufacturer's part CTB92HE/13

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C