Site: Industry
Currency: GBP    
CamdenBoss CTB92HE Pluggable Terminal Blocks Free Plug 10A 3.81mm Pitch

CamdenBoss CTB92HE Pluggable Terminal Blocks Free Plug 10A 3.81mm Pitch

CamdenBoss Brand: CamdenBoss

A range of male PCB mountings and female connectors from the CamdenBoss CTB92 and 93 Series.

All terminal blocks have a 3.81mm pitch, and are available with a range of poles from 2 to 12.

  • 3.81mm pitch
  • 9A rating
  • Rising clamp
  • UL, CUL, CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Voltage rating200V AC
Current rating10A
Connector pitch3.81mm
Conductor size max.10mm²
Moulding materialUL94V-0 green PA68
Metal partsM2 steel zinc colour passivated and tropicalised
Contact/wire protectorNickel plated brass
PinsTinned phosphor bronze
PCB hole size1.2mm
Dielectric strength 1.25kV
Operating temperature–20°C to +125°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C