Site: Industry
Currency: GBP    
CamdenBoss CTB92HE/8 8 Way 10A Pluggable Terminal Block Free Plug 3.81mm Pitch

CamdenBoss CTB92HE/8 8 Way 10A Pluggable Terminal Block Free Plug 3.81mm Pitch

CamdenBoss
Standard range
Order Code:

21-2708

Brand: CamdenBoss MPN: CTB92HE/8
Qty Unit Price (Ex VAT)
5+ £6.20
25+ £4.64
100+ £4.22
Price per unit Ex VAT
Order in multiples of 5
110 in stock, despatched same dayAdditional quantity lead time 5 months

Female rising clamp terminal block from the CamdenBoss CTB92HE Series with horizontal body style, free plug type, 8 poles, 3.81mm pitch.


  • 10A current rating, 200V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • M2 steel captive screws
  • Guided pin alignment
  • Manufacturer's part CTB92HE/8

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 10A
Pitch 3.81mm
Wire Gauge 16AWG
Body Style Horizontal
Mounting PCB
Number of Ways 8
Series CTB
Termination Pluggable rising clamp

Order Code: 21-3095

MPN: 21-3095

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£2.36 £1.82 £1.54 £1.34 £1.18 £1.06
2,620 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2728

MPN: CTB93HE/8

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+
£1.70 £1.54
43 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2748

MPN: CTB93VE/8

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+
£1.36 £1.22
871 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C