Alpha Wire 2424C SL005 Data Transmission Cable 18AWG 4 Core (30.5m Reel)

Alpha Wire 2424C SL005 Data Transmission Cable 18AWG 4 Core (30.5m Reel)

Alpha Wire
Standard range
Order Code:

01-5449

Brand: Alpha Wire MPN: 2424C SL005
Qty Unit Price (Ex VAT)
1+ £73.08
3+ £70.71
5+ £68.37
10+ £63.64
Price per unit Ex VAT
3 in stock, despatched same dayAdditional 2 due on 29/05/2025

General purpose grey 18AWG 4-core data transmission cable from Alpha Wire.


  • Wrapped in aluminised tape with a tinned drain wire
  • Cable diameter 6.4mm
  • Tinned copper conductor material
  • PVC sleeving
  • Voltage rating 300V
  • UL and CSA approved
  • Operating temperature -20°C to +60°C
  • Supplied on reels of 30.5m
  • Manufacturer's part 2424C SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 6.4mm
Colour Grey
Conductor Cross-section 3.26mm²
Insulation material Polyethylene
Length 30.5m
No. of Cores 4
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C