Site: Industry
Currency: GBP    
Shrinktek SP3X 6 BLK 6.0mm 3:1 Heat Shrink Sleeving 1.2m

Shrinktek SP3X 6 BLK 6.0mm 3:1 Heat Shrink Sleeving 1.2m

Shrinktek
Standard range
Order Code:

03-1110

Brand: Shrinktek MPN: SP3X 6 BLK
Qty Unit Price (Ex VAT)
1+ £2.64
25+ £2.16
100+ £1.78
Price per unit Ex VAT
1 in stock, despatched same dayAdditional 100 due on 21/04/2025

General purpose black, flexible flame retardant polyolefin heat shrink tubing from Shrinktek with a 3:1 shrink ratio.


  • Supplied diameter 6mm
  • Shrink diameter 2mm
  • Shrink ratio of 3:1 when heated above +125°C
  • Operating temperature –75°C to +135°C
  • Suitable for a wide range of uses including military and professional electronics
  • Applications include insulation, marking, strain relief, colour coding, identification and mechanical protection
  • Dielectric strength 25kV/mm
  • Aproved to AMS-DTL-23053/5, DEF STAN 59-97, VG95343 pt 5, UL 224 VW1
  • Supplied in lengths of 1.2m
Colour Black
Length 1.2m
Ratio 3:1
Shrunk Diameter 2mm
Supplied Diameter 6mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, April 10, 2013 | Question by: Rapid Customer | Product code: 03-1110
Q. Is the price per metre, or some unknown fixed length?
A. Hi Robert. Thank you for your question. This product is supplied in lengths of 1.2 metres.

Reviews

Does the job

Reviewed by: Sam Poole - Friday, March 14, 2014
Good product, works as advertised.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C