UniStrand Grommet 9.5x8.0x14.2x4.8 - pack of 100

UniStrand Grommet 9.5x8.0x14.2x4.8 - pack of 100

UniStrand
Standard range
Order Code:

04-0142

Brand: UniStrand MPN: 040142
Qty Unit Price (Ex VAT)
1+ £9.91
5+ £8.73
10+ £7.41
Price per unit Ex VAT
28 in stock, despatched same day

Standard grommets moulded in SR 1700 black PVC.


  • Supplied as 9.5mm panel hole (see technical specifications for details)
  • Ideal for protection of wires and cables passing through metal panels
  • Supplied in packs of 100
Type Open
Cable Diameter 8mm
Colour Black
Height 4.8mm
Material PVC
Operating Temperature Range -35 to +50°C
Panel Hole Diameter 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C