Site: Industry
Currency: GBP    
JB Capacitors 0.22uF 10% 630V Axial Metallized Polyester Capacitor

JB Capacitors 0.22uF 10% 630V Axial Metallized Polyester Capacitor

JB Capacitors
Standard range
Order Code:

08-1322

Brand: JB Capacitors MPN: JFGA2J224K000000B
Qty Unit Price (Ex VAT)
1+ £0.510
50+ £0.398
100+ £0.251
500+ £0.205
Price per unit Ex VAT
594 in stock, despatched same dayAdditional quantity lead time 6 months

A 630V 0.22µF cylindrical axial capacitor that is constructed from metallised polyester film and electrode, wrapped and sealed with flame-retardant plastic and epoxy resin. Typical applications include clamping, blocking, coupling/decoupling, AC harmonic filtering and low power in audio equipment, consumer white goods, test equipment, etc.


  • Tolerance 10%
  • High reliability
  • High temperature-resistance
  • Small volume with large capacity
  • Good self-healing property
  • Operating temperature -40°C to +105°C
Type Axial
Capacitance 220nF
Dimensions 11.5 x 25mm
Material Polyester
Operating Temperature -40 to +105°C
Pitch N/A
Tolerance 10%
Voltage 630V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C