Wima MKS4D031002A00KS 100nF ±10% 100V 7.5mm Pitch Polyester Capacitor

Wima MKS4D031002A00KS 100nF ±10% 100V 7.5mm Pitch Polyester Capacitor

Wima
Standard range
Order Code:

10-1780

Brand: Wima MPN: MKS4D031002A00KS
Qty Unit Price (Ex VAT)
1+ £0.403
100+ £0.242
1000+ £0.198
Price per unit Ex VAT
340 in stock, despatched same dayAdditional quantity lead time 9 days

A 100V 100nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 2.5 x 7 x 10mm
  • PCM 7.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 100nF
Dimensions 2.5 x 7 x 10mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 7.5mm
Tolerance 10%
Voltage 100V

Order Code: 10-5826

MPN: R82EC3100DQ70JB

Kemet PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£0.175
£0.115
£0.125
£0.082
£0.093
£0.064
3,568 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Reviews

Hi Fi quality sound

Reviewed by: tleese - Wednesday, July 23, 2014
highly regarded by hi fi buffs - this cap plays its part in my amp perfectly.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C