Site: Industry
Currency: GBP    
Yuasa Yuvolt Yucel Y3.2-12 Valve Regulated Lead Acid SLA Battery 12V 3.2Ah

Yuasa Yuvolt Yucel Y3.2-12 Valve Regulated Lead Acid SLA Battery 12V 3.2Ah

Yuasa
Standard range
Order Code:

18-5216

Brand: Yuasa MPN: Y3.2-12
Qty Unit Price (Ex VAT)
1+ £15.59
5+ £15.30
10+ £14.91
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 14 days

The Yuasa Y3.2-12 is a 12V 3.2AH is a lead acid battery designed for standby use. This battery is waterproof. The AGM principle relies on the use of blotters between the lead plates in which the acid is soaked. The AGM technology enables you to have a more efficient battery for a wide range of applications.

Applications: robotics engineering, alarms, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Ideal for Emergency lighting, security and protection equipment, torches, toys, UPS
  • Manufacturers part no. Yuasa Y3.2-12
Battery Size SLA
Capacity 3200mAh
Chemistry Lead acid
Dimensions (H x W x D) 67.0 x 135.0 x 66.0mm
Pack Size 1
Terminal Type Faston tab
Voltage 12V
Weight (Per Battery) 1300g
Cyclic / standby Standby

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, September 23, 2015 | Question by: Rapid Customer | Product code: 18-5216
Q. What price is the Yucel battery and for the charger please
A. Hi MariAnn, thank you for your question. 18-0744 would be a suitable charger. Prices are available on the web page.
Saturday, August 24, 2013 | Question by: Rapid Customer | Product code: 18-5216
Q. Hello, This battery says it is rechargeable on the case. Is it? If so, what recharger would I need for it? Thanks, Geoff
A. Hi Geoffrey. Thank you for your question. As this is a 3.2Ah battery, a suitable charger would be something like 18-0725 which will charge batteries between 1-4Ah.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C