Site: Industry
Currency: GBP    
Oupiin 1001-40C00Y1A 40 Way Cable Mounting Socket

Oupiin 1001-40C00Y1A 40 Way Cable Mounting Socket

Oupiin
Standard range
Order Code:

19-0325

Brand: Oupiin MPN: 1001-40C00Y1A
Qty Unit Price (Ex VAT)
5+ £1.14
50+ £0.766
500+ £0.603
Price per unit Ex VAT
Order in multiples of 1
3,570 in stock, despatched same dayAdditional quantity lead time 8 months

This 40-way cable mounting socket from Oupiin mates directly with the PCB mounting plugs.


  • 2.54mm pitch
  • Straight orientation
  • Solder termination
  • Grey glass-filled PBT housing
  • 1A current rating
  • -55°C to +105°C temperature range
  • 500V AC dielectric strength
  • 20mR contact resistance
  • Gold-plated phosphor bronze contacts
  • Bump polarised
  • Suitable for ribbon cable up to 28AWG
  • Manufacturer's part 1001-40C00Y1A
Pitch 2.54mm
Number of pins 40
Number of Rows 1

Order Code: 19-1023

MPN: 19-1023

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.412 £0.291 £0.247 £0.194
18,831 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C