Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.18 |
10+ | £1.74 |
50+ | £1.53 |
IDC D-Sub plug, 25 ways, 2.84mm pitch, for direct termination to ribbon cable.
Type | Male |
---|---|
Connection | IDC D-sub |
Number of pins | 25 |
Number of Rows | 2 |
Orientation | Straight |
Pitch | 2.84mm |
To use this facility please Sign In.
Sign In