Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.565 |
10+ | £0.497 |
100+ | £0.417 |
Rewireable miniature 3.5mm insulated stereo jack plug with strong plastic barrels.
Colour | Black |
---|---|
Mounting Direction | Straight |
Mounting Type | Inline |
Shielding | No |
Size | 3.5mm |
Switch | No |
Termination | Solder |
Type | Stereo Plug |
To use this facility please Sign In.
Sign In