Easter opening times here
TruConnect (WITHOUT SPRING) 3.5mm Stereo Screened Jk Plug

TruConnect (WITHOUT SPRING) 3.5mm Stereo Screened Jk Plug

TruConnect
Standard range
Order Code:

20-0060

Brand: TruConnect MPN: 20-0060
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.22
100+ £0.867
Price per unit Ex VAT
Order in multiples of 5
521 in stock, despatched same dayAdditional quantity lead time 8 months

Screened miniature 3.5mm stereo jack plug.


  • Straight orientation
  • Solder termination
  • 6.16mm cable size
  • Nickel contact plating
  • Cable mounting
  • 9mm diameter
  • Knurled body
  • Inner cable protector
Colour Silver
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 3.5mm
Switch No
Termination Solder
Type Stereo Plug

Order Code: 20-0062

MPN: NYS231

REAN a brand of Neutrik AG PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+
£1.10
£0.800
£1.03
£0.749
181 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 20-0093

MPN: AP-106

RVFM PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 100+
£0.565 £0.497 £0.417
245 in stock, despatched same dayAdditional 1,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C