REAN NYS231 3.5mm Stereo Jack Plug

REAN NYS231 3.5mm Stereo Jack Plug

REAN a brand of Neutrik AG
Standard range
Order Code:

20-0062

Brand: REAN a brand of Neutrik AG MPN: NYS231
Qty Was Unit Price (Ex VAT)
1+ £1.10   £0.800
25+ £1.03   £0.749
Price per unit Ex VAT
181 in stock, despatched same dayAdditional quantity lead time 7 weeks

A low cost screened 3.5mm stereo jack plug from Neutrik with nickel plated contacts.


  • Knurled surface
  • Straight orientation
  • Solder termination
  • 4mm cable diameter
  • 9mm diameter
  • CuZn39Pb3 shell material
  • Operating temperature -20 to +70°C
Colour Silver
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 3.5mm
Switch No
Termination Solder
Type Stereo Plug

Order Code: 20-0060

MPN: 20-0060

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+
£1.22 £0.867
521 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C