Site: Industry
Currency: GBP    
Neutrik NP2X 2-Pole 6.35mm Mono Jack Plug

Neutrik NP2X 2-Pole 6.35mm Mono Jack Plug

Neutrik
Standard range
Order Code:

20-2089

Brand: Neutrik MPN: NP2X EAN-13: 7613187000737
Qty Unit Price (Ex VAT)
1+ £3.03
10+ £2.89
50+ £2.82
Price per unit Ex VAT
66 in stock, despatched same dayAdditional quantity lead time 7 weeks

Professional diecast construction quality 6.35mm (¼in) straight mono jack plug from Neutrik which meets the requirements of demanding industrial applications.


  • Quick and easy to assemble
  • Cable clamp and strain relief
  • Nickel plated finish
  • Rated voltage 50V
  • Diameter 14.5mm
Colour Silver/Black
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 6.35mm
Switch No
Termination Solder
Type Mono Plug

Order Code: 20-2092

MPN: NP2X-B

Neutrik PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
100+
£3.23
Available to back orderBack-order availability date - 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C