Site: Industry
Currency: GBP    
Neutrik NP3X 3 Pole 6.35mm Stereo Jack Plug

Neutrik NP3X 3 Pole 6.35mm Stereo Jack Plug

Neutrik
Standard range
Order Code:

20-2091

Brand: Neutrik MPN: NP3X EAN-13: 7613187000706
Qty Unit Price (Ex VAT)
1+ £4.28
10+ £4.12
50+ £3.85
Price per unit Ex VAT
76 in stock, despatched same dayAdditional 100 due on 20/05/2025

Professional diecast construction quality 6.35mm (¼in) straight stereo jack plug from Neutrik which meets the requirements of demanding industrial applications.


  • Quick and easy to assemble
  • Cable clamp and strain relief
  • Nickel plated finish
  • Rated voltage 50V
  • Diameter 14.5mm
Colour Silver/Black
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 6.35mm
Switch No
Termination Solder
Type Stereo Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C