Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Neutrik NP3X-B Stereo Jack Plug (Black) 2-Pole 6.35mm

Order Code:  

20-2093

  Copy to clipboard
Brand: Neutrik  Copy to clipboard MPN: NP3X-B Copy to clipboard EAN-13: 7613187000690 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Professional diecast construction quality 6.35mm (¼in) straight stereo jack plug from Neutrik which meets the requirements of demanding industrial applications.


  • Quick and easy to assemble
  • Cable clamp and strain relief
  • Black finish
  • Rated voltage 50V
  • Diameter 14.5mm
Type Stereo
Cable Diameter 7mm
Material Plastic
Orientation Straight

Reviews


Be the first to submit a review

Trustpilot