Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.941 |
25+ | £0.805 |
100+ | £0.750 |
Top entry open ended header in vertical body style from the CamdenBoss CTB9300/AO Series, 5mm pitch, with 10 poles.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current Rating | 12A |
---|---|
Pitch | 5mm |
Wire Gauge | 12AWG |
Body Style | Vertical |
Mounting | PCB |
Number of Ways | 10 |
Series | CTB |
Termination | Pluggable rising clamp |
To use this facility please Sign In.
Sign In