CamdenBoss CTB9300/10A 10 Way 12A Pluggable Top Entry Header Closed 5mm Pitch

CamdenBoss CTB9300/10A 10 Way 12A Pluggable Top Entry Header Closed 5mm Pitch

CamdenBoss
Standard range
Order Code:

21-2392

Brand: CamdenBoss MPN: CTB9300/10A
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £0.970
Price per unit Ex VAT
219 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry closed ended header from the CamdenBoss CTB9300/A Series, with 10 poles, 5mm pitch.


  • Vertical body style
  • 12A current rating, 380V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • 100°C working temperature
  • UL94-V0 flame retardant moulding
  • M3 steel screws
  • UL, CUL, VDE and CE approved
  • Manufacturer's part CTB9300/10A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Order Code: 21-2838

MPN: 21-2838

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.715 £0.552 £0.467 £0.405 £0.357 £0.320
305 in stock, despatched same dayAdditional 250 due on 14/05/2025

Order Code: 21-2312

MPN: CTB9200/10A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+
£3.31 £3.20
271 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2674

MPN: CTB92VG/10S

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+
£5.00
24 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C