CamdenBoss CTB9308/4 4 Way 12A Pluggable Top Entry Header Closed 5.08mm Pitch

CamdenBoss CTB9308/4 4 Way 12A Pluggable Top Entry Header Closed 5.08mm Pitch

CamdenBoss
Standard range
Order Code:

21-2584

Brand: CamdenBoss MPN: CTB9308/4
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.416
25+ £0.357
100+ £0.337
250+ £0.316
Price per unit Ex VAT
Order in multiples of 5
1,372 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry closed end header with vertical body style, part of the CamdenBoss CTB9308 Series, with 4 poles, 5.08mm pitch.


  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • Anti solder wicking
  • 2.5mm² cable entry
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • Manufacturer's part CTB9308/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 4
Series CTB
Termination Pluggable rising clamp

Order Code: 21-2874

MPN: 21-2874

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.250 £0.193 £0.164 £0.142 £0.125 £0.112
8,625 in stock, despatched same dayAdditional 2,000 due on 14/05/2025

Order Code: 21-3354

MPN: CTBP9308/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.250 £0.210 £0.170 £0.145
30 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-1902

MPN: CTB92VJ/4S

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+
£3.85 £3.25
40 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2504

MPN: CTB9208/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£2.60 £2.02 £1.59 £1.55
1,129 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C