TruConnect 212802 4 Way 15A 300V Free Plug Terminal Block 5mm Pitch

Standard range
Order Code:

21-2802

Brand: TruConnect MPN: 21-2802
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.851
10+ £0.658
50+ £0.557
100+ £0.482
250+ £0.426
500+ £0.381
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,473 in stock, despatched same dayAdditional 4,000 due on 19/02/2025

Plug-in, rising clamp terminal block with horizontal free plug, 4 poles, 5mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 4
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot